4 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity
Xtra-Guard® 4 Cables | Datasheet Preview

45054 BK199

DigiKey Part Number
45054BK199-DS-ND
Manufacturer
Manufacturer Product Number
45054 BK199
Description
CABLE 4COND 20AWG BLACK FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 395
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1179,74000 Kč179,74 Kč
5160,46600 Kč802,33 Kč
10152,76000 Kč1 527,60 Kč
25143,08040 Kč3 577,01 Kč
50136,10900 Kč6 805,45 Kč
100129,41910 Kč12 941,91 Kč
Manufacturers Standard Package
Unit Price without VAT:179,74000 Kč
Unit Price with VAT:217,48540 Kč
Alternate Color
CABLE 4COND 20AWG SLATE 1000'
In-Stock: 0
Unit Price: 80,37593 Kč
Alternate Length
CABLE 4 COND 20AWG BLACK 100'
In-Stock: 8
Unit Price: 9 566,90000 Kč
CABLE 4 COND 20AWG BLACK 1000'
In-Stock: 0
Unit Price: