SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-10753

DigiKey Part Number
115-901-10753-ND
Manufacturer
Manufacturer Product Number
901-10753
Description
SMA STRAIGHT JACK BULKHEAD 0.81M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
0.81mm OD Coaxial Cable
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1319,75000 Kč319,75 Kč
10271,67100 Kč2 716,71 Kč
25254,64600 Kč6 366,15 Kč
50242,49180 Kč12 124,59 Kč
100230,92060 Kč23 092,06 Kč
250216,47316 Kč54 118,29 Kč
500206,15150 Kč103 075,75 Kč
1 000196,32640 Kč196 326,40 Kč
Manufacturers Standard Package
Unit Price without VAT:319,75000 Kč
Unit Price with VAT:386,89750 Kč