18 AWG Hook-Up Wire 19/0.0093" Black 300V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02542

DigiKey Part Number
839-30-02542-DS-ND
Manufacturer
Manufacturer Product Number
30-02542
Description
HOOK-UP STRND 18AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0093" Black 300V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Meters in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
550,60600 Kč253,03 Kč
1048,21100 Kč482,11 Kč
2545,17920 Kč1 129,48 Kč
5042,99980 Kč2 149,99 Kč
10040,91460 Kč4 091,46 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč
Alternate Length
HOOK-UP STRND 18AWG BLK 1000.7'
In-Stock: 0
Unit Price: 6 158,08000 Kč
HOOK-UP STRND 18AWG BLACK 16.40'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BLACK 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BLACK 98.43'
In-Stock: 0
Unit Price: 1 626,09000 Kč