
30-02545 | |
|---|---|
DigiKey Part Number | 839-30-02545-ND 839-30-02545-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02545 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 19/0.0093" Blue 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0093" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 5 | 50,10200 Kč | 250,51 Kč |
| 10 | 47,72800 Kč | 477,28 Kč |
| 25 | 44,74240 Kč | 1 118,56 Kč |
| 50 | 42,58820 Kč | 2 129,41 Kč |
| 100 | 40,52190 Kč | 4 052,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 26,25715 Kč | 8 008,43 Kč |
| 610 | 24,96249 Kč | 15 227,12 Kč |
| 915 | 24,22963 Kč | 22 170,11 Kč |
| 1 525 | 24,05325 Kč | 36 681,21 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |






