18 AWG Hook-Up Wire 19/0.0093" Red 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02541

DigiKey Part Number
839-30-02541-ND
839-30-02541-DS-ND
Manufacturer
Manufacturer Product Number
30-02541
Description
HOOK-UP STRND 18AWG RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 19/0.0093" Red 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
550,60600 Kč253,03 Kč
1048,21100 Kč482,11 Kč
2545,17920 Kč1 129,48 Kč
5042,99980 Kč2 149,99 Kč
10040,91460 Kč4 091,46 Kč
Spool
QuantityUnit PriceExt Price
30527,30774 Kč8 328,86 Kč
61025,96110 Kč15 836,27 Kč
91525,19874 Kč23 056,85 Kč
1 52524,26419 Kč37 002,89 Kč
2 13523,66391 Kč50 522,45 Kč
3 05023,04031 Kč70 272,95 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč
Alternate Length
HOOK-UP STRND 18AWG RED 98.43'
In-Stock: 2
Unit Price: 1 626,09000 Kč
HOOK-UP STRND 18AWG RED 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG RED 3.28'
In-Stock: 0
Unit Price: 59,63000 Kč
HOOK-UP STRND 18AWG RED 16.40'
In-Stock: 0
Unit Price: 277,80000 Kč