
30-02522 | |
|---|---|
DigiKey Part Number | 839-30-02522-ND 839-30-02522-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02522 |
Description | HOOK-UP STRND 14AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0146" Black 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0146" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 5 | 82,73200 Kč | 413,66 Kč |
| 10 | 78,80500 Kč | 788,05 Kč |
| 25 | 73,83720 Kč | 1 845,93 Kč |
| 50 | 70,26360 Kč | 3 513,18 Kč |
| 100 | 66,83660 Kč | 6 683,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 40,59843 Kč | 12 382,52 Kč |
| 610 | 38,58503 Kč | 23 536,87 Kč |
| 915 | 38,39949 Kč | 35 135,53 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |






