14 AWG Hook-Up Wire 19/0.0146" Black 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02522

DigiKey Part Number
839-30-02522-5-ND
Manufacturer
Manufacturer Product Number
30-02522
Description
HOOK-UP STRND 14AWG BLACK 16.40'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0146" Black 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0146"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
16.40' (5.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,64000 Kč480,64 Kč
Manufacturers Standard Package
Unit Price without VAT:480,64000 Kč
Unit Price with VAT:581,57440 Kč
Alternate Length
HOOK-UP STRND 14AWG BLACK
In-Stock: 1165
Unit Price: 92,60000 Kč
HOOK-UP STRND 14AWG BLACK 98.43'
In-Stock: 4
Unit Price: 2 844,18000 Kč
HOOK-UP STRND 14AWG BLACK 3.28'
In-Stock: 0
Unit Price: 100,37000 Kč
HOOK-UP STRND 14AWG BLACK 498.7'
In-Stock: 0
Unit Price: 9 271,46000 Kč