
30-02521 | |
|---|---|
DigiKey Part Number | 839-30-02521-ND 839-30-02521-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02521 |
Description | HOOK-UP STRND 14AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 14 AWG Hook-Up Wire 19/0.0146" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0146" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.099" (2.51mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 5 | 85,96600 Kč | 429,83 Kč |
| 10 | 81,85000 Kč | 818,50 Kč |
| 25 | 76,69320 Kč | 1 917,33 Kč |
| 50 | 72,98060 Kč | 3 649,03 Kč |
| 100 | 69,42150 Kč | 6 942,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 44,05311 Kč | 13 436,20 Kč |
| 610 | 41,86726 Kč | 25 539,03 Kč |
| 915 | 40,62941 Kč | 37 175,91 Kč |
| 1 525 | 39,11191 Kč | 59 645,66 Kč |
| 2 135 | 38,13689 Kč | 81 422,26 Kč |
| 3 050 | 37,12405 Kč | 113 228,35 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |



