
30-02542 | |
|---|---|
DigiKey Part Number | 839-30-02542-ND |
Manufacturer | |
Manufacturer Product Number | 30-02542 |
Description | HOOK-UP STRND 18AWG BLK 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0093" Black 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0093" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 158,08000 Kč | 6 158,08 Kč |
| 2 | 5 856,76000 Kč | 11 713,52 Kč |
| 3 | 5 686,19000 Kč | 17 058,57 Kč |
| 5 | 5 477,16000 Kč | 27 385,80 Kč |
| 7 | 5 386,10714 Kč | 37 702,75 Kč |
| Unit Price without VAT: | 6 158,08000 Kč |
|---|---|
| Unit Price with VAT: | 7 451,27680 Kč |







