
1332-18-1-0500-002-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-18-1-0500-002-1-S-ND 1175-1332-18-1-0500-002-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-18-1-0500-002-1-S |
Description | UL1332, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.073" (1.85mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0094" | Ratings UL Style 1332 |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 5 | 27,27800 Kč | 136,39 Kč |
| 10 | 25,96500 Kč | 259,65 Kč |
| 25 | 24,35080 Kč | 608,77 Kč |
| 50 | 23,18300 Kč | 1 159,15 Kč |
| 100 | 22,06720 Kč | 2 206,72 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 11,69826 Kč | 5 849,13 Kč |
| 1 000 | 11,12370 Kč | 11 123,70 Kč |
| 1 500 | 10,79842 Kč | 16 197,63 Kč |
| 2 500 | 10,39972 Kč | 25 999,30 Kč |
| 3 500 | 10,14364 Kč | 35 502,74 Kč |
| 5 000 | 9,87771 Kč | 49 388,55 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |








