New Product
18 AWG Hook-Up Wire 19/0.0094" Orange 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-18-1-0500-008-1-TS

DigiKey Part Number
1175-1332-18-1-0500-008-1-TS-ND
1175-1332-18-1-0500-008-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-18-1-0500-008-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.073" (1.85mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0094"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 989 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
126,90000 Kč26,90 Kč
524,15000 Kč120,75 Kč
1023,00400 Kč230,04 Kč
2521,56440 Kč539,11 Kč
5020,53440 Kč1 026,72 Kč
10019,54580 Kč1 954,58 Kč
Spool
LengthUnit Price (Per Foot)Ext Price
5008,88820 Kč4 444,10 Kč
1 0008,45294 Kč8 452,94 Kč
1 5008,20678 Kč12 310,17 Kč
2 5007,90490 Kč19 762,25 Kč
3 5007,71099 Kč26 988,47 Kč
5 0007,50969 Kč37 548,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč
Alternate Color
HOOK-UP STRND 18AWG GRAY FEET
In-Stock: 0
Unit Price:
WIRE
In-Stock: 0
Unit Price:
WIRE
In-Stock: 6160
Unit Price: 27,95000 Kč
HOOK-UP STRND 18AWG WHT FEET
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG YEL FEET
In-Stock: 6094
Unit Price: 24,19000 Kč