
1332-18-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-18-1-0500-007-1-TS-ND 1175-1332-18-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-18-1-0500-007-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.073" (1.85mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0094" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 5 | 25,06800 Kč | 125,34 Kč |
| 10 | 23,88000 Kč | 238,80 Kč |
| 25 | 22,38200 Kč | 559,55 Kč |
| 50 | 21,31440 Kč | 1 065,72 Kč |
| 100 | 20,28610 Kč | 2 028,61 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 7,94886 Kč | 3 974,43 Kč |
| 1 000 | 7,56012 Kč | 7 560,12 Kč |
| 1 500 | 7,34030 Kč | 11 010,45 Kč |
| 2 500 | 7,07068 Kč | 17 676,70 Kč |
| 3 500 | 6,89751 Kč | 24 141,28 Kč |
| 5 000 | 6,71772 Kč | 33 588,60 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |






