1332-18-1-0500-002-1-TS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 0
Unit Price: 30,45000 Kč
Datasheet
18 AWG Hook-Up Wire 19/0.0094" White 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-18-1-0500-002-1-TS

DigiKey Part Number
1175-1332-18-1-0500-002-1-TS-ND
1175-1332-18-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-18-1-0500-002-1-TS
Description
HOOK-UP STRND 18AWG WHT FEET
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" White 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.073" (1.85mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0094"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1332-18-1-0500-002-1-SCNC Tech01175-1332-18-1-0500-002-1-S-ND30,45000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 18AWG GRAY FEET
In-Stock: 0
Unit Price:
WIRE
In-Stock: 0
Unit Price:
WIRE
In-Stock: 6160
Unit Price: 27,95000 Kč
WIRE
In-Stock: 1489
Unit Price: 26,90000 Kč
WIRE
In-Stock: 5594
Unit Price: 24,19000 Kč