18 AWG Hook-Up Wire 19/0.0094" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-18-1-0500-001-1-S

DigiKey Part Number
1175-1330-18-1-0500-001-1-S-ND
Manufacturer
Manufacturer Product Number
1330-18-1-0500-001-1-S
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.087" (2.21mm)
Series
Jacket (Insulation) Thickness
0.020" (0.51mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0094"
Ratings
UL Style 1330
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 457,76000 Kč9 457,76 Kč
28 992,78500 Kč17 985,57 Kč
38 729,55667 Kč26 188,67 Kč
58 406,93600 Kč42 034,68 Kč
78 199,63714 Kč57 397,46 Kč
107 984,42400 Kč79 844,24 Kč
Manufacturers Standard Package
Unit Price without VAT:9 457,76000 Kč
Unit Price with VAT:11 443,88960 Kč
Alternate Length
UL1330, FEP INSULATED HOOK-FOOT
In-Stock: 933
Unit Price: 43,59000 Kč