
30-02546 | |
|---|---|
DigiKey Part Number | 839-30-02546-ND 839-30-02546-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02546 |
Description | HOOK-UP STRND 18AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 19/0.0093" Green 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0093" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 5 | 50,60600 Kč | 253,03 Kč |
| 10 | 48,21100 Kč | 482,11 Kč |
| 25 | 45,17920 Kč | 1 129,48 Kč |
| 50 | 42,99980 Kč | 2 149,99 Kč |
| 100 | 40,91460 Kč | 4 091,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 27,30774 Kč | 8 328,86 Kč |
| 610 | 25,96110 Kč | 15 836,27 Kč |
| 915 | 25,19874 Kč | 23 056,85 Kč |
| 1 525 | 24,26419 Kč | 37 002,89 Kč |
| 2 135 | 23,66391 Kč | 50 522,45 Kč |
| 3 050 | 23,04031 Kč | 70 272,95 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |



