18 AWG Hook-Up Wire 19/0.0093" Green 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02546

DigiKey Part Number
839-30-02546-30-ND
Manufacturer
Manufacturer Product Number
30-02546
Description
HOOK-UP STRND 18AWG GREEN 98.43'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0093" Green 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0093"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG GREEN
In-Stock: 589
Unit Price: 56,69000 Kč
HOOK-UP STRND 18AWG GREEN 16.40'
In-Stock: 6
Unit Price: 277,80000 Kč
HOOK-UP STRND 18AWG GREEN 3.28'
In-Stock: 13
Unit Price: 59,63000 Kč
HOOK-UP STRND 18AWG GREEN 498.7'
In-Stock: 0
Unit Price: 5 232,28000 Kč