8 Conductor Multi-Conductor Cable Black 28 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02463

DigiKey Part Number
839-30-02463-ND
839-30-02463-DS-ND
Manufacturer
Manufacturer Product Number
30-02463
Description
CABLE 8COND 28AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 28 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1163,14000 Kč163,14 Kč
5145,70800 Kč728,54 Kč
10138,72000 Kč1 387,20 Kč
25129,93760 Kč3 248,44 Kč
50123,60560 Kč6 180,28 Kč
100117,53900 Kč11 753,90 Kč
Spool
QuantityUnit PriceExt Price
15386,37242 Kč13 214,98 Kč
30682,08673 Kč25 118,54 Kč
45979,66118 Kč36 564,48 Kč
76576,68694 Kč58 665,51 Kč
1 07174,77566 Kč80 084,73 Kč
1 53072,79104 Kč111 370,29 Kč
Manufacturers Standard Package
Unit Price without VAT:163,14000 Kč
Unit Price with VAT:197,39940 Kč
Alternate Length
CABLE 8COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 5 293,23000 Kč
CABLE 8COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 8COND 28AWG BLACK SHLD 5M
In-Stock: 4
Unit Price: 888,94000 Kč