8 Conductor Multi-Conductor Cable Slate 28 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78008 SL001

DigiKey Part Number
78008SL001-ND
Manufacturer
Manufacturer Product Number
78008 SL001
Description
CABLE 8COND 28AWG SLATE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 28 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00043,31719 Kč43 317,19 Kč
Manufacturers Standard Package
Unit Price without VAT:43,31719 Kč
Unit Price with VAT:52,41380 Kč
Alternate Length
CABLE 8COND 28AWG SLATE 100'
In-Stock: 21
Unit Price: 8 026,28000 Kč
CABLE 8COND 28AWG SLATE 1'
In-Stock: 0
Unit Price: 75,23646 Kč