8 Conductor Multi-Conductor Cable Black 28 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01171

DigiKey Part Number
839-30-01171-ND
839-30-01171-DS-ND
Manufacturer
Manufacturer Product Number
30-01171
Description
CABLE 8COND 28AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 28 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
40/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 347
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
5111,29000 Kč556,45 Kč
10105,95600 Kč1 059,56 Kč
2599,27000 Kč2 481,75 Kč
5094,45320 Kč4 722,66 Kč
10089,83150 Kč8 983,15 Kč
Spool
QuantityUnit PriceExt Price
15353,59569 Kč8 200,14 Kč
30650,95307 Kč15 591,64 Kč
45949,45739 Kč22 700,94 Kč
76549,01976 Kč37 500,12 Kč
Manufacturers Standard Package
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč
Alternate Length
CABLE 8COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 8COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 8COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: