4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2487 SL005

DigiKey Part Number
M2487SL005-ND
Manufacturer
Manufacturer Product Number
M2487 SL005
Description
MULTI-PAIR 4CON 28AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 471,18000 Kč3 471,18 Kč
23 302,35500 Kč6 604,71 Kč
33 206,81333 Kč9 620,44 Kč
53 089,81400 Kč15 449,07 Kč
73 014,68286 Kč21 102,78 Kč
102 936,65400 Kč29 366,54 Kč
252 912,57360 Kč72 814,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 471,18000 Kč
Unit Price with VAT:4 200,12780 Kč
Alternate Length
MULTI-PAIR 4COND 28AWG
In-Stock: 0
Unit Price: 24,38813 Kč
MULTI-PAIR 4CON 28AWG SLATE 500'
In-Stock: 0
Unit Price: 14 347,09000 Kč
MULTI-PAIR 4COND 28AWG 3000'
In-Stock: 0
Unit Price: 27,36606 Kč