Olive Drab Connector Cable Clamp 15, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8504916G15W

DigiKey Part Number
623-A8504916G15W-ND
Manufacturer
Manufacturer Product Number
A8504916G15W
Description
CONN CABLE CLAMP SZ15 D OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.630" (16.00mm)
Diameter - Outside
1.280" (32.51mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
90°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Ground Lug, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1635,82000 Kč635,82 Kč
10540,32100 Kč5 403,21 Kč
25506,48000 Kč12 662,00 Kč
50482,31560 Kč24 115,78 Kč
100459,31450 Kč45 931,45 Kč
250430,59004 Kč107 647,51 Kč
500410,06952 Kč205 034,76 Kč
Manufacturers Standard Package
Unit Price without VAT:635,82000 Kč
Unit Price with VAT:769,34220 Kč