30-01613
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01613

DigiKey Part Number
839-30-01613-ND
839-30-01613-DS-ND
Manufacturer
Manufacturer Product Number
30-01613
Description
CABLE 8COND 28AWG BLK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1108,41000 Kč108,41 Kč
596,78800 Kč483,94 Kč
1092,15700 Kč921,57 Kč
2586,34720 Kč2 158,68 Kč
5082,16240 Kč4 108,12 Kč
10078,14810 Kč7 814,81 Kč
Spool
QuantityUnit PriceExt Price
15352,79425 Kč8 077,52 Kč
30650,19186 Kč15 358,71 Kč
45948,71906 Kč22 362,05 Kč
76546,91316 Kč35 888,57 Kč
1 07145,75338 Kč49 001,87 Kč
1 53044,54841 Kč68 159,07 Kč
3 82541,57378 Kč159 019,71 Kč
Manufacturers Standard Package
Unit Price without VAT:108,41000 Kč
Unit Price with VAT:131,17610 Kč
Alternate Length
CABLE 8COND 28AWG BLK SHLD 30M
In-Stock: 1
Unit Price: 3 186,97000 Kč
CABLE 8COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 8COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: