
30-02027 | |
|---|---|
DigiKey Part Number | 839-30-02027-ND 839-30-02027-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02027 |
Description | CABLE 8COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,40000 Kč | 144,40 Kč |
| 5 | 128,91000 Kč | 644,55 Kč |
| 10 | 122,72200 Kč | 1 227,22 Kč |
| 25 | 114,95840 Kč | 2 873,96 Kč |
| 50 | 109,36740 Kč | 5 468,37 Kč |
| 100 | 104,00590 Kč | 10 400,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 52,68144 Kč | 8 060,26 Kč |
| 306 | 50,08454 Kč | 15 325,87 Kč |
| 459 | 48,61449 Kč | 22 314,05 Kč |
| 765 | 46,81272 Kč | 35 811,73 Kč |
| 1 071 | 45,65530 Kč | 48 896,83 Kč |
| 1 530 | 44,45306 Kč | 68 013,18 Kč |
| 3 825 | 41,47797 Kč | 158 653,24 Kč |
| Unit Price without VAT: | 144,40000 Kč |
|---|---|
| Unit Price with VAT: | 174,72400 Kč |





