8 Conductor Multi-Conductor Cable Black 28 AWG Spiral 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02463

DigiKey Part Number
839-30-02463-5-ND
Manufacturer
Manufacturer Product Number
30-02463
Description
CABLE 8COND 28AWG BLACK SHLD 5M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 28 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
Spiral
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1888,94000 Kč888,94 Kč
5727,27800 Kč3 636,39 Kč
Manufacturers Standard Package
Unit Price without VAT:888,94000 Kč
Unit Price with VAT:1 075,61740 Kč
Alternate Length
CABLE 8COND 28AWG BLACK SHLD
In-Stock: 810
Unit Price: 163,14000 Kč
CABLE 8COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 5 293,23000 Kč
CABLE 8COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: