22 AWG Hook-Up Wire Solid Brown 600V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02091

DigiKey Part Number
839-30-02091-DS-ND
Manufacturer
Manufacturer Product Number
30-02091
Description
HOOK-UP 22AWG BRN 1000.7 METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Brown 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
529,18800 Kč145,94 Kč
1027,78000 Kč277,80 Kč
2526,05440 Kč651,36 Kč
5024,80700 Kč1 240,35 Kč
10023,61020 Kč2 361,02 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč
Alternate Length
HOOK-UP SOLID 22AWG BRN 1000.7'
In-Stock: 5
Unit Price: 4 171,67000 Kč
HOOK-UP SOLID 22AWG BROWN 98.43'
In-Stock: 3
Unit Price: 814,09000 Kč
HOOK-UP SOLID 22AWG BROWN 16.40'
In-Stock: 9
Unit Price: 142,37000 Kč
HOOK-UP SOLID 22AWG BROWN 3.28'
In-Stock: 15
Unit Price: 32,76000 Kč
HOOK-UP SOLID 22AWG BROWN 498.7'
In-Stock: 0
Unit Price: 3 879,80000 Kč