
30-02089 | |
|---|---|
DigiKey Part Number | 839-30-02089-ND 839-30-02089-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02089 |
Description | HOOK-UP SOLID 22AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire Solid Purple 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 28,05400 Kč | 140,27 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 25 | 25,05480 Kč | 626,37 Kč |
| 50 | 23,84960 Kč | 1 192,48 Kč |
| 100 | 22,70090 Kč | 2 270,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 10,38403 Kč | 3 167,13 Kč |
| 610 | 9,87767 Kč | 6 025,38 Kč |
| 915 | 9,59138 Kč | 8 776,11 Kč |
| 1 525 | 9,24036 Kč | 14 091,55 Kč |
| 2 135 | 9,01488 Kč | 19 246,77 Kč |
| 3 050 | 8,78081 Kč | 26 781,47 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











