22 AWG Hook-Up Wire Solid Black 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02083

DigiKey Part Number
839-30-02083-ND
839-30-02083-DS-ND
Manufacturer
Manufacturer Product Number
30-02083
Description
HOOK-UP SOLID 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire Solid Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 580
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
528,55800 Kč142,79 Kč
1027,21300 Kč272,13 Kč
2525,50840 Kč637,71 Kč
5024,28200 Kč1 214,10 Kč
10023,11040 Kč2 311,04 Kč
Spool
QuantityUnit PriceExt Price
30512,94784 Kč3 949,09 Kč
61012,31480 Kč7 512,03 Kč
91511,95670 Kč10 940,38 Kč
1 52511,51751 Kč17 564,20 Kč
2 13511,26545 Kč24 051,74 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč
Alternate Length
HOOK-UP SOLID 22AWG BLACK 498.7'
In-Stock: 0
Unit Price: 3 879,80000 Kč
HOOK-UP SOLID 22AWG BLACK 98.43'
In-Stock: 0
Unit Price: 814,09000 Kč
HOOK-UP SOLID 22AWG BLACK 16.40'
In-Stock: 2
Unit Price: 142,37000 Kč
HOOK-UP SOLID 22AWG BLACK 3.28'
In-Stock: 0
Unit Price: