
30-02085 | |
|---|---|
DigiKey Part Number | 839-30-02085-ND 839-30-02085-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02085 |
Description | HOOK-UP SOLID 22AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire Solid Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 5 | 32,63000 Kč | 163,15 Kč |
| 10 | 31,07700 Kč | 310,77 Kč |
| 25 | 29,14520 Kč | 728,63 Kč |
| 50 | 27,74260 Kč | 1 387,13 Kč |
| 100 | 26,40290 Kč | 2 640,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 10,31656 Kč | 3 146,55 Kč |
| 610 | 9,81364 Kč | 5 986,32 Kč |
| 915 | 9,52896 Kč | 8 719,00 Kč |
| 1 525 | 9,18005 Kč | 13 999,58 Kč |
| 2 135 | 8,95597 Kč | 19 121,00 Kč |
| 3 050 | 8,82962 Kč | 26 930,34 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |












