
30-02082 | |
|---|---|
DigiKey Part Number | 839-30-02082-ND 839-30-02082-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02082 |
Description | HOOK-UP SOLID 22AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire Solid Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 28,55800 Kč | 142,79 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 25 | 25,50840 Kč | 637,71 Kč |
| 50 | 24,28200 Kč | 1 214,10 Kč |
| 100 | 23,11040 Kč | 2 311,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 13,46626 Kč | 4 107,21 Kč |
| 610 | 12,80741 Kč | 7 812,52 Kč |
| 915 | 12,43495 Kč | 11 377,98 Kč |
| 1 525 | 11,97822 Kč | 18 266,79 Kč |
| 2 135 | 11,68492 Kč | 24 947,30 Kč |
| 3 050 | 11,38036 Kč | 34 710,10 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











