30-01902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01902

DigiKey Part Number
839-30-01902-ND
839-30-01902-DS-ND
Manufacturer
Manufacturer Product Number
30-01902
Description
CABLE 2COND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 325
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1122,93000 Kč122,93 Kč
5109,75400 Kč548,77 Kč
10104,49200 Kč1 044,92 Kč
2597,88240 Kč2 447,06 Kč
5093,13360 Kč4 656,68 Kč
10088,57630 Kč8 857,63 Kč
Spool
QuantityUnit PriceExt Price
15360,41627 Kč9 243,69 Kč
30657,43278 Kč17 574,43 Kč
45955,74399 Kč25 586,49 Kč
76553,67337 Kč41 060,13 Kč
1 07152,34374 Kč56 060,15 Kč
1 53050,96233 Kč77 972,36 Kč
3 82548,04716 Kč183 780,39 Kč
Manufacturers Standard Package
Unit Price without VAT:122,93000 Kč
Unit Price with VAT:148,74530 Kč