
30-01903 | |
|---|---|
DigiKey Part Number | 839-30-01903-ND 839-30-01903-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01903 |
Description | CABLE 2COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 5 | 80,92600 Kč | 404,63 Kč |
| 10 | 77,08400 Kč | 770,84 Kč |
| 25 | 72,22480 Kč | 1 805,62 Kč |
| 50 | 68,72640 Kč | 3 436,32 Kč |
| 100 | 65,37940 Kč | 6 537,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 45,66719 Kč | 6 987,08 Kč |
| 306 | 43,42124 Kč | 13 286,90 Kč |
| 459 | 42,14972 Kč | 19 346,72 Kč |
| 765 | 40,59174 Kč | 31 052,68 Kč |
| 1 071 | 39,59074 Kč | 42 401,68 Kč |
| 1 530 | 38,55137 Kč | 58 983,60 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |



