
30-00416 | |
|---|---|
DigiKey Part Number | 839-30-00416-ND 839-30-00416-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00416 |
Description | CABLE 2COND 20AWG BLK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 20 AWG 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2468 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 44,68400 Kč | 223,42 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 25 | 39,88800 Kč | 997,20 Kč |
| 50 | 37,96860 Kč | 1 898,43 Kč |
| 100 | 36,12920 Kč | 3 612,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 15,86210 Kč | 4 837,94 Kč |
| 610 | 15,08448 Kč | 9 201,53 Kč |
| 915 | 14,64444 Kč | 13 399,66 Kč |
| 1 525 | 14,10529 Kč | 21 510,57 Kč |
| 2 135 | 14,00562 Kč | 29 902,00 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |











