30 AWG Hook-Up Wire 7/0.0039" Gray 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01800

DigiKey Part Number
839-30-01800-ND
839-30-01800-DS-ND
Manufacturer
Manufacturer Product Number
30-01800
Description
HOOK-UP STRND 30AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Gray 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 353
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
518,77200 Kč93,86 Kč
1017,89000 Kč178,90 Kč
2516,78160 Kč419,54 Kč
5015,97520 Kč798,76 Kč
10015,20890 Kč1 520,89 Kč
Spool
QuantityUnit PriceExt Price
3057,23295 Kč2 206,05 Kč
6106,88149 Kč4 197,71 Kč
9156,68287 Kč6 114,83 Kč
1 5256,43929 Kč9 819,92 Kč
2 1356,28297 Kč13 414,14 Kč
3 0506,12061 Kč18 667,86 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč