
30-01795 | |
|---|---|
DigiKey Part Number | 839-30-01795-ND 839-30-01795-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01795 |
Description | HOOK-UP STRND 30AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 18,77200 Kč | 93,86 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,78160 Kč | 419,54 Kč |
| 50 | 15,97520 Kč | 798,76 Kč |
| 100 | 15,20890 Kč | 1 520,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 7,23295 Kč | 2 206,05 Kč |
| 610 | 6,88149 Kč | 4 197,71 Kč |
| 915 | 6,68287 Kč | 6 114,83 Kč |
| 1 525 | 6,43929 Kč | 9 819,92 Kč |
| 2 135 | 6,28297 Kč | 13 414,14 Kč |
| 3 050 | 6,12061 Kč | 18 667,86 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

