30 AWG Hook-Up Wire 7/0.0039" Orange 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01798

DigiKey Part Number
839-30-01798-ND
839-30-01798-DS-ND
Manufacturer
Manufacturer Product Number
30-01798
Description
HOOK-UP STRND 30AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Orange 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.031" (0.79mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Thickness
0.009" (0.23mm)
Part Status
Active
Length
1000.7' (305.0m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
7/0.0039"
Jacket Color
Conductor Material
Ratings
UL Style 11028
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
518,77200 Kč93,86 Kč
1017,89000 Kč178,90 Kč
2516,78160 Kč419,54 Kč
5015,97520 Kč798,76 Kč
10015,20890 Kč1 520,89 Kč
Spool
QuantityUnit PriceExt Price
3057,23295 Kč2 206,05 Kč
6106,88149 Kč4 197,71 Kč
9156,68287 Kč6 114,83 Kč
1 5256,43929 Kč9 819,92 Kč
2 1356,28297 Kč13 414,14 Kč
3 0506,12061 Kč18 667,86 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč