
30-01799 | |
|---|---|
DigiKey Part Number | 839-30-01799-ND 839-30-01799-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01799 |
Description | HOOK-UP STRND 30AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Purple 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0039" | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 18,77200 Kč | 93,86 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,78160 Kč | 419,54 Kč |
| 50 | 15,97520 Kč | 798,76 Kč |
| 100 | 15,20890 Kč | 1 520,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 6,95482 Kč | 2 121,22 Kč |
| 610 | 6,61679 Kč | 4 036,24 Kč |
| 915 | 6,42585 Kč | 5 879,65 Kč |
| 1 525 | 6,19159 Kč | 9 442,17 Kč |
| 2 135 | 6,04133 Kč | 12 898,24 Kč |
| 3 050 | 5,88515 Kč | 17 949,71 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



