
30-01794 | |
|---|---|
DigiKey Part Number | 839-30-01794-ND 839-30-01794-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01794 |
Description | HOOK-UP STRND 30AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" White 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 13,81600 Kč | 69,08 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 12,36360 Kč | 309,09 Kč |
| 50 | 11,77140 Kč | 588,57 Kč |
| 100 | 11,20870 Kč | 1 120,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 4,17620 Kč | 1 273,74 Kč |
| 610 | 3,97482 Kč | 2 424,64 Kč |
| 915 | 3,86064 Kč | 3 532,49 Kč |
| 1 525 | 3,72085 Kč | 5 674,30 Kč |
| 2 135 | 3,63103 Kč | 7 752,25 Kč |
| 3 050 | 3,53785 Kč | 10 790,44 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |








