
10-04482 | |
|---|---|
DigiKey Part Number | 839-10-04482-ND |
Manufacturer | |
Manufacturer Product Number | 10-04482 |
Description | CIRC CBL 8POS RCPT TO WIRE 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04482 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,55000 Kč | 394,55 Kč |
| 10 | 335,23300 Kč | 3 352,33 Kč |
| 25 | 314,23080 Kč | 7 855,77 Kč |
| 50 | 299,23820 Kč | 14 961,91 Kč |
| 100 | 284,95970 Kč | 28 495,97 Kč |
| 250 | 267,13404 Kč | 66 783,51 Kč |
| 500 | 254,40042 Kč | 127 200,21 Kč |
| Unit Price without VAT: | 394,55000 Kč |
|---|---|
| Unit Price with VAT: | 477,40550 Kč |











