
1394132-1 | |
|---|---|
DigiKey Part Number | A142426-ND |
Manufacturer | |
Manufacturer Product Number | 1394132-1 |
Description | CAVITY PLUG 2.5MM SYST DIA 3.6MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 1394132-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 1,16760 Kč | 29,19 Kč |
| 50 | 1,11280 Kč | 55,64 Kč |
| 100 | 1,06040 Kč | 106,04 Kč |
| 250 | 0,99280 Kč | 248,20 Kč |
| 500 | 0,94532 Kč | 472,66 Kč |
| 1 000 | 0,90018 Kč | 900,18 Kč |
| 2 500 | 0,84362 Kč | 2 109,05 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











