
10-04532 | |
|---|---|
DigiKey Part Number | 839-10-04532-ND |
Manufacturer | |
Manufacturer Product Number | 10-04532 |
Description | CIRC CBL 8POS PLUG TO RCPT 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-04532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,71000 Kč | 515,71 Kč |
| 10 | 438,22800 Kč | 4 382,28 Kč |
| 25 | 410,79640 Kč | 10 269,91 Kč |
| 50 | 391,19700 Kč | 19 559,85 Kč |
| 100 | 372,53390 Kč | 37 253,39 Kč |
| 250 | 349,23620 Kč | 87 309,05 Kč |
| 500 | 332,58774 Kč | 166 293,87 Kč |
| Unit Price without VAT: | 515,71000 Kč |
|---|---|
| Unit Price with VAT: | 624,00910 Kč |











