
415-0200-120 | |
|---|---|
DigiKey Part Number | 24-415-0200-120-ND |
Manufacturer | |
Manufacturer Product Number | 415-0200-120 |
Description | COAX CBL BNC TO SMB 10' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,89000 Kč | 506,89 Kč |
| 10 | 430,79500 Kč | 4 307,95 Kč |
| 25 | 403,82520 Kč | 10 095,63 Kč |
| 50 | 384,55740 Kč | 19 227,87 Kč |
| 100 | 366,21140 Kč | 36 621,14 Kč |
| 250 | 343,30808 Kč | 85 827,02 Kč |
| 500 | 326,94264 Kč | 163 471,32 Kč |
| Unit Price without VAT: | 506,89000 Kč |
|---|---|
| Unit Price with VAT: | 613,33690 Kč |










