PPA00018-8FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 280,86378 Kč
Datasheet
8.00' (2.44m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00018-8FT

DigiKey Part Number
5073-PPA00018-8FT-ND
Manufacturer
Manufacturer Product Number
PPA00018-8FT
Description
NEMA L5-20P TO C19 POWER CORD, 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L5-20P
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
20A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1849,37000 Kč849,37 Kč
Manufacturers Standard Package
Unit Price without VAT:849,37000 Kč
Unit Price with VAT:1 027,73770 Kč