
C19LC14-15-10F | |
|---|---|
DigiKey Part Number | 5073-C19LC14-15-10F-ND |
Manufacturer | |
Manufacturer Product Number | C19LC14-15-10F |
Description | IEC LOCK C19 TO C14, 15A, 250V, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C19 H05VV-F3G1.5, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.5, SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 941,48000 Kč | 1 941,48 Kč |
| Unit Price without VAT: | 1 941,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 349,19080 Kč |











