Parametric Equivalent

3191368F7032(R) | |
|---|---|
DigiKey Part Number | 1939-3191368F7032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3191368F7032(R) |
Description | CORD NEMA L5-20P-IEC320 8.01' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.01' (2.44m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 8.01' (2.44m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 280,86378 Kč | 140 431,89 Kč |
| Unit Price without VAT: | 280,86378 Kč |
|---|---|
| Unit Price with VAT: | 339,84517 Kč |


