
10-03621 | |
|---|---|
DigiKey Part Number | 839-10-03621-ND |
Manufacturer | |
Manufacturer Product Number | 10-03621 |
Description | CBL ASSY 2.1MM PLG-PLG RND 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Round 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 10.0' (3.05m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,78000 Kč | 205,78 Kč |
| 10 | 174,89200 Kč | 1 748,92 Kč |
| 25 | 163,92720 Kč | 4 098,18 Kč |
| 60 | 154,10783 Kč | 9 246,47 Kč |
| 120 | 146,75150 Kč | 17 610,18 Kč |
| 300 | 137,56910 Kč | 41 270,73 Kč |
| 540 | 131,98487 Kč | 71 271,83 Kč |
| 1 020 | 126,20004 Kč | 128 724,04 Kč |
| Unit Price without VAT: | 205,78000 Kč |
|---|---|
| Unit Price with VAT: | 248,99380 Kč |









