
10-03920 | |
|---|---|
DigiKey Part Number | 839-10-03920-ND |
Manufacturer | |
Manufacturer Product Number | 10-03920 |
Description | CBL ASSY 2.1MM PLG-PLG RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,60100 Kč | 766,01 Kč |
| 25 | 71,78800 Kč | 1 794,70 Kč |
| 50 | 68,35680 Kč | 3 417,84 Kč |
| 100 | 65,09380 Kč | 6 509,38 Kč |
| 300 | 60,23837 Kč | 18 071,51 Kč |
| 600 | 57,36408 Kč | 34 418,45 Kč |
| 1 200 | 54,62788 Kč | 65 553,46 Kč |
| 2 700 | 51,59341 Kč | 139 302,21 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |










