
P0201P-F | |
|---|---|
DigiKey Part Number | 4627-P0201P-F-ND |
Manufacturer | |
Manufacturer Product Number | P0201P-F |
Description | CBL ASSY 2.1MM PLG-PLG FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Plug to Plug |
Manufacturer Ease Electronics | Length 6.0' (1.83m) |
Series | Cable Type Flat |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 2.1mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,46400 Kč | 1 414,64 Kč |
| 25 | 132,58960 Kč | 3 314,74 Kč |
| 50 | 126,25680 Kč | 6 312,84 Kč |
| 100 | 120,23030 Kč | 12 023,03 Kč |
| 250 | 112,70552 Kč | 28 176,38 Kč |
| 500 | 107,32960 Kč | 53 664,80 Kč |
| 1 000 | 102,21133 Kč | 102 211,33 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |






