10-03373 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 185,18780 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 208,53050 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 315,71758 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 170,29000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 88
Unit Price: 329,22000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 220
Unit Price: 268,60000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 324,50050 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 299,84460 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 351
Unit Price: 422,26000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 320,90940 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 441,13220 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 417,47200 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 362,39050 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 337,99990 Kč
10-03373
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03373

DigiKey Part Number
839-10-03373-ND
Manufacturer
Manufacturer Product Number
10-03373
Description
CBL ASSY 2.5MM PLG-CBL RND 15'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 15.0' (4.57m)
Datasheet
 Datasheet
EDA/CAD Models
10-03373 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
15.0' (4.57m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,23000 Kč233,23 Kč
10198,24900 Kč1 982,49 Kč
40179,76175 Kč7 190,47 Kč
80171,18125 Kč13 694,50 Kč
120166,35467 Kč19 962,56 Kč
280156,70671 Kč43 877,88 Kč
520150,01525 Kč78 007,93 Kč
1 000143,25956 Kč143 259,56 Kč
Manufacturers Standard Package
Unit Price without VAT:233,23000 Kč
Unit Price with VAT:282,20830 Kč