CARA76004090 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 324,50050 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 351
Unit Price: 422,26000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 320,90940 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 441,13220 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 417,47200 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 362,39050 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 337,99990 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 111
Unit Price: 468,15000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 358,28990 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 477,47080 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 454,52630 Kč

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 185,18780 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 208,53050 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 170,29000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARA76004090

DigiKey Part Number
137-CARA76004090-ND
Manufacturer
Manufacturer Product Number
CARA76004090
Description
CBL ASSY 2.5MM PLUG-CBL RND 3.3'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 3.3' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
3.3' (1.00m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100299,84460 Kč29 984,46 Kč
Manufacturers Standard Package
Unit Price without VAT:299,84460 Kč
Unit Price with VAT:362,81197 Kč