Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-03366 | |
|---|---|
DigiKey Part Number | 839-10-03366-ND |
Manufacturer | |
Manufacturer Product Number | 10-03366 |
Description | CBL ASSY 2.5MM PLG-CBL RND 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 10.0' (3.05m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 185,18780 Kč | 92 593,90 Kč |
| Unit Price without VAT: | 185,18780 Kč |
|---|---|
| Unit Price with VAT: | 224,07724 Kč |









